M83723/84R18317 L/C

Heilind Number:EDA346-064-540-858
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/84R18317 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/84R18317 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-064-540-858

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connectors. Featuring a vibrant green hue, these connectors are not only visually striking but also deliver exceptional functionality. With a current rating of 3 A, they ensure reliable power transmission. The housing is constructed from UL 94V-0 Thermoplastic Polyester for durability and safety. Designed with two rows of copper alloy contacts, each with a pitch of .125 inches and a row spacing of .2 inches, these connectors offer seamless integration and secure connections. With a total of 64 positions, they provide ample room for expansion. The straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105°C ensures performance in diverse environments. Ideal for various applications, these Card Edge Connectors are a must-have for your connectivity needs.