M83723/84R18319 L/C

Heilind Number:EDA346-064-541-201
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/84R18319 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/84R18319 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-064-541-201

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors in a vibrant green hue. Engineered for high performance, these connectors boast a current rating of 3 A and feature a robust housing made of UL 94V-0 Thermoplastic Polyester. With two rows of copper alloy contacts, they offer reliable signal transmission with a pitch of .125 inches and row spacing of .2 inches. Supporting 64 positions, these connectors ensure seamless board-to-board connectivity. Designed for straight mounting, they are versatile and easy to install. Operating smoothly in temperatures ranging from -40 to 105 °C, they are suitable for various industrial applications. Upgrade your electronic assemblies with these top-of-the-line connectors.