M83723/84R1831N L/C

Heilind Number:EDA346-064-541-202
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/84R1831N L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/84R1831N L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-064-541-202

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connectors. Designed with precision and durability in mind, these connectors feature a vibrant green hue that stands out on your PCB. With an amperage rating of 3 A, they ensure reliable power transmission. The housing is crafted from UL 94V-0 Thermoplastic Polyester, guaranteeing both safety and resilience. Boasting two rows of copper alloy contacts, each with a pitch of .125 inches and a spacing of .2 inches, these connectors offer seamless integration on your board. With 64 positions available, they cater to a wide range of connectivity needs. Their straight mount orientation simplifies installation, while an operating temperature range of -40 to 105 °C ensures optimal performance in various environmental conditions. Upgrade your device assembly with these high-quality connectors, a vital component in the world of electronics.