M83723/84R1831Y L/C

Heilind Number:EDA346-064-541-203
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/84R1831Y L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/84R1831Y L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-064-541-203

Detailed Description

Upgrade your connectivity with our cutting-edge Card Edge Connectors. Designed for optimal performance, these connectors feature a sleek green housing made of UL 94V-0 Thermoplastic Polyester. With a double-row configuration and a total of 64 positions, they provide ample space for secure connections. Crafted from durable Copper Alloy, the contacts ensure reliable conductivity. The .125-inch pitch and .2-inch row spacing offer precision in assembly, while the straight mount orientation facilitates seamless installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are suitable for a wide range of applications. Elevate your PCB connectivity with these high-quality components.