M83723/84R20166 L/C

Heilind Number:EDA346-064-541-204
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/84R20166 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/84R20166 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-064-541-204

Detailed Description

Enhance your PCB connections with our Card Edge Connectors in a vibrant green hue. Designed for optimal performance, these connectors feature a 3 A amperage and durable UL 94V-0 Thermoplastic Polyester housing. With two rows and 64 positions, they ensure seamless board-to-board connectivity. Crafted from high-quality Copper Alloy, the contacts guarantee reliable signal transmission. The .125-inch pitch and .2-inch row spacing offer precise alignment, while the straight mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are a must-have for any electronic setup. Trust in their efficiency for seamless data transfer and power distribution within your projects.