M83723/84R20167 L/C

Heilind Number:EDA346-064-541-207
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/84R20167 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/84R20167 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-064-541-207

Detailed Description

Enhance connectivity in your PCB designs with our Card Edge Connectors. Featuring a vibrant green color, these connectors are not just visually appealing but also high-performing, with a 3 A amperage capacity. Crafted from UL 94V-0 Thermoplastic Polyester, they ensure durability and safety in any application. With two rows of copper alloy contacts, each spaced at .125 inches with a .2-inch row spacing, they offer efficient signal transmission. The 64 positions cater to a wide range of connection needs, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are a reliable choice for various electronic setups. Explore our diverse range of connectors to find the perfect fit for your project.