M83723/84R20168 L/C

Heilind Number:EDA346-064-541-208
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/84R20168 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/84R20168 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-064-541-208

Detailed Description

Upgrade your electronic connections with our versatile Card Edge Connectors in a vibrant green hue. Designed for high performance, they boast a durable UL 94V-0 Thermoplastic Polyester housing material, ensuring reliable operation in even the most demanding environments. With two rows of copper alloy contacts and a pitch of .125 inches, these connectors offer seamless connectivity for your PCB assemblies. Featuring 64 positions and a straight mount orientation, they provide ample room for multiple connections while maintaining a sleek profile. Operating flawlessly in temperatures ranging from -40 to 105 degrees Celsius, our connectors are suitable for a wide range of applications. Trust in our quality craftsmanship to enhance the efficiency and longevity of your electronic devices.