M83723/84R20169 L/C

Heilind Number:EDA346-064-541-212
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/84R20169 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/84R20169 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-064-541-212

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors. Designed for seamless integration, these connectors feature a vibrant green hue and durable UL 94V-0 Thermoplastic Polyester housing, ensuring long-lasting performance even in challenging environments. With a dual-row configuration and a total of 64 positions, they offer ample connectivity options for your electronic projects. The copper alloy contact material guarantees reliable power transmission, while the .125-inch pitch and .2-inch row spacing allow for precise alignment. Boasting a 3A amperage rating and an operating temperature range of -40 to 105°C, these connectors are suitable for a wide range of applications. Whether you're a DIY enthusiast or a professional in the field, trust our Card Edge Connectors to streamline your PCB connections with ease and efficiency. Elevate your connectivity game today.