M83723/84R2016N L/C

Heilind Number:EDA346-064-541-258
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/84R2016N L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/84R2016N L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-064-541-258

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connectors, designed for seamless integration in board-to-board applications. Featuring a vibrant Green color and crafted from durable UL 94V-0 Thermoplastic Polyester, these connectors deliver optimal conductivity and longevity. With a 3A amperage rating and copper alloy contact material, they ensure reliable power transmission in demanding environments. The dual-row design with 64 positions offers ample connectivity options, while the .125-inch pitch and .2-inch row spacing allow for precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, they guarantee performance in diverse conditions. Trust in our connectors for efficient and secure PCB assembly.