M83723/84R2016Y L/C

Heilind Number:EDA346-064-541-802
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/84R2016Y L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/84R2016Y L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-064-541-802

Detailed Description

Enhance connectivity within your electronic devices with these advanced Card Edge Connectors. Featuring a vibrant green hue, they not only offer a pop of color but also boast robust functionality, with a current rating of 3 A. Crafted from UL 94V-0 Thermoplastic Polyester, these connectors ensure both durability and safety. With two rows and a total of 64 positions, they provide ample connection options. The copper alloy contact material guarantees reliable conductivity, while the .125-inch pitch and .2-inch row spacing allow for precise alignment. Suitable for straight mounting, these connectors can withstand a wide operating temperature range from -40 to 105 °C, making them ideal for various applications in the realm of PCB connectivity. Upgrade your electronic assemblies with these essential components.