M83723/84R20256 L/C

Heilind Number:EDA346-064-541-803
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/84R20256 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/84R20256 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-064-541-803

Detailed Description

Enhance your circuit connectivity with these high-performance Card Edge Connectors. Designed for seamless integration on PCBs, they boast a vibrant Green hue and feature a durable UL 94V-0 Thermoplastic Polyester housing. With a double row configuration and 64 positions, these connectors ensure efficient data transmission. The copper alloy contact material guarantees reliable conductivity, while the .125-inch pitch and .2-inch row spacing offer precise alignment. Operating flawlessly in temperatures ranging from -40 to 105 °C, they are ideal for various industrial environments. Upgrade your electronic assemblies with these top-of-the-line connectors for optimal performance and longevity.