M83723/84R20258 L/C

Heilind Number:EDA346-064-541-807
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/84R20258 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/84R20258 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-064-541-807

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors. These essential components, designed for high-performance applications, feature a vibrant green color and a sturdy housing crafted from UL 94V-0 Thermoplastic Polyester. With a double-row configuration, they offer a total of 64 positions for seamless connection. The contact material, made of durable Copper Alloy, ensures reliable conductivity. Engineered for precision, these connectors have a pitch of .125 inches and a row spacing of .2 inches, allowing for efficient signal transmission. Their straight mount orientation simplifies installation on your circuit board. Operating flawlessly in a wide temperature range from -40 to 105°C, they guarantee consistent performance even in demanding environments. Upgrade your connectivity solutions with these high-quality Card Edge Connectors.