M83723/84R20259 L/C

Heilind Number:EDA346-064-541-808
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/84R20259 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/84R20259 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-064-541-808

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connectors. Designed for optimal performance, these connectors feature a durable housing made of UL 94V-0 Thermoplastic Polyester in a sleek green hue. With a current rating of 3A and copper alloy contacts, they ensure reliable power transmission. The 2-row design with 64 positions allows for versatile connectivity on your PCB. With a pitch of .125 inches and row spacing of .2 inches, precise installation is guaranteed. Operating seamlessly in temperatures ranging from -40 to 105°C, these connectors are suitable for various environments. Whether for industrial or consumer applications, trust in our high-quality connectors to meet your connectivity needs effortlessly.