M83723/84R2025Y L/C

Heilind Number:EDA346-064-541-858
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/84R2025Y L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/84R2025Y L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-064-541-858

Detailed Description

Enhance your PCB connections with our Card Edge Connectors. Designed for seamless integration, these connectors feature a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. With a dual-row layout and a total of 64 positions, they offer reliable performance for a variety of applications. Crafted from high-quality Copper Alloy, the contacts ensure efficient power transmission, rated for up to 3A. The .125" pitch and .2" row spacing facilitate easy installation, while the straight mount orientation adds versatility. Operating flawlessly in a wide temperature range from -40 to 105 °C, these connectors are your go-to solution for robust and dependable board-to-board connections. Upgrade your setup with these essential components.