M83723/84R20286 L/C

Heilind Number:EDA346-064-541-878
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/84R20286 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/84R20286 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-064-541-878

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connectors. Designed for optimal performance, these connectors feature a vibrant green color and are crafted from durable UL 94V-0 Thermoplastic Polyester, ensuring longevity and reliability. With a current rating of 3A, they provide efficient power transmission for your PCB connections. The two-row design with a pitch of .125 inches and row spacing of .2 inches offers a versatile layout for up to 64 positions, facilitating seamless board-to-board connections. Constructed with copper alloy contacts, these connectors guarantee secure and stable contact points. Their straight mount orientation and wide operating temperature range of -40 to 105°C make them suitable for various applications, from industrial machinery to consumer electronics. Trust in our high-quality Card Edge Connectors to streamline your electronic assembly processes efficiently.