M83723/84R20288 L/C

Heilind Number:EDA346-064-555-202
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/84R20288 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/84R20288 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-064-555-202

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors, designed for seamless integration in electronic assemblies. Featuring a vibrant Green color, they not only provide a functional solution but also add a touch of visual appeal. With a robust housing crafted from UL 94V-0 Thermoplastic Polyester, these connectors ensure durability and safety in operation. The Copper Alloy contact material guarantees reliable conductivity, while the 2-row configuration with 64 positions offers ample connectivity options. A pitch of .125 inches and row spacing of .2 inches allow for precise positioning on the board. Suitable for a wide range of applications, these connectors have a straight mount orientation and can withstand temperatures ranging from -40 to 105°C, making them versatile and dependable in various environments. Elevate your PCB design with these essential components, a must-have in any electronics project.