M83723/84R20289 L/C

Heilind Number:EDA346-064-555-203
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/84R20289 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/84R20289 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-064-555-203

Detailed Description

Enhance the connectivity of your electronic devices with these Card Edge Connectors. Designed for optimal performance, they feature a vibrant Green color and are crafted from UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With a 3 A amperage capacity, they provide reliable power transmission for your applications. These connectors boast a two-row configuration with a total of 64 positions, facilitating seamless board-to-board connections. The Copper Alloy contact material guarantees efficient signal transmission, while the .125-inch pitch and .2-inch row spacing allow for precise alignment. Suitable for a wide range of environments, they can operate smoothly in temperatures ranging from -40 to 105 °C. Ideal for various electronic projects, these connectors are a must-have component for any setup requiring secure and efficient PCB connections.