M83723/84R2028N L/C

Heilind Number:EDA346-064-555-204
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/84R2028N L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/84R2028N L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-064-555-204

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connectors. Designed for seamless integration, these connectors feature a sleek Green color and durable UL 94V-0 Thermoplastic Polyester housing. With a 3 A amperage rating, they ensure reliable power transmission. The Copper Alloy contact material guarantees long-lasting performance, while the dual-row design with 64 positions offers ample connectivity options. Operating efficiently in a wide temperature range from -40 to 105 °C, these connectors are ideal for various applications in the PCB assembly process. Trust in our high-quality connectors to optimize your device's performance.