M83723/84R2028Y L/C

Heilind Number:EDA346-064-555-207
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/84R2028Y L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/84R2028Y L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-064-555-207

Detailed Description

Enhance connectivity in your electronic devices with our Card Edge Connectors. Designed with precision and durability in mind, these connectors feature a sleek green color and are crafted from UL 94V-0 Thermoplastic Polyester for reliable performance. With a current rating of 3 A, they ensure seamless power transmission. The two rows of copper alloy contacts, spaced at .125 inches, offer high-speed data transfer. With a total of 64 positions, these connectors provide ample room for secure connections. Operating smoothly in temperatures ranging from -40 to 105 °C, they are suitable for diverse environments. Perfect for board-to-board PCB assemblies, these connectors guarantee efficient and stable communication. Upgrade your devices with these essential components for seamless functionality.