M83723/84R20396 L/C

Heilind Number:EDA346-064-555-208
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/84R20396 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/84R20396 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-064-555-208

Detailed Description

Enhance your PCB connectivity with these Card Edge Connectors, featuring a sleek green color that stands out on your board. With a durable UL 94V-0 Thermoplastic Polyester housing, these connectors ensure reliable performance in any setting. The Copper Alloy contact material guarantees efficient power transmission, while the 3 A amperage rating offers ample power for your applications. With two rows and 64 positions, you have plenty of connectivity options, and the .125-inch pitch and .2-inch row spacing make for easy integration. Designed for straight mount orientation, these connectors can accommodate various PCB layouts. Operating smoothly in temperatures ranging from -40 to 105 °C, they are perfect for both standard and challenging environments. Upgrade your setup with these high-quality connectors, essential for seamless board-to-board connections.