M83723/84R20397 L/C

Heilind Number:EDA346-064-555-212
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/84R20397 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/84R20397 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-064-555-212

Detailed Description

Enhance your PCB connections with our Card Edge Connectors in vibrant Green. Designed for optimal performance, these connectors ensure secure and efficient power transmission, with a durable UL 94V-0 Thermoplastic Polyester housing. Featuring two rows of Copper Alloy contacts, each with a pitch of .125 inches and a row spacing of .2 inches, they offer a total of 64 positions for seamless board-to-board connectivity. With a 3A amperage rating and an operating temperature range of -40 to 105 °C, they guarantee reliability in diverse applications. Their straight mount orientation simplifies installation, making them an essential component for your electronic projects. Trust in our top-quality connectors for superior performance and longevity.