M83723/84R20398 L/C

Heilind Number:EDA346-064-555-258
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/84R20398 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/84R20398 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-064-555-258

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors, designed for seamless integration into your electronic assemblies. Boasting a vibrant Green color and crafted from UL 94V-0 Thermoplastic Polyester, these connectors ensure both visual appeal and durability. With a 3A amperage rating and Copper Alloy contact material, they guarantee reliable power transmission. Featuring two rows and 64 positions, they offer ample connectivity options for your circuitry. The .125-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for a diverse range of applications in the electronics industry. Elevate your PCB designs with these high-quality and efficient connectors.