| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys M83723/84R20399 L/C |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .125 in |
| Row Spacing: | .2 in |
| Number of Positions: | 64 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA346-064-555-802 |
M83723/84R20399 L/C
| Heilind Number: | EDA346-064-555-802 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | M83723/84R20399 L/C |
| ECAD Model: |
Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connectors in vibrant green, designed for optimal performance. With a durable UL 94V-0 Thermoplastic Polyester housing, these connectors ensure reliable power delivery at 3 A. Featuring two rows of copper alloy contacts spaced at .125 inches, accommodating up to 64 positions, they facilitate efficient signal transmission. The straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105 °C guarantees functionality in diverse environments. Upgrade your electronic assemblies with these high-quality connectors.

