M83723/84R2039Y L/C

Heilind Number:EDA346-064-555-804
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/84R2039Y L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/84R2039Y L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-064-555-804

Detailed Description

Discover our high-performance Card Edge Connectors, designed for seamless board-to-board connections in electronic devices. With a vibrant green color and a durable UL 94V-0 Thermoplastic Polyester housing, these connectors not only deliver in terms of aesthetics but also ensure reliable performance. Featuring two rows of 64 positions each, they offer ample connectivity options for your PCB assembly needs. The contact material, made of Copper Alloy, guarantees excellent conductivity, while the .125-inch pitch and .2-inch row spacing allow for precise alignment. With a current rating of 3A and an operating temperature range of -40 to 105°C, these connectors are suitable for a wide range of applications. Whether you require straight mount orientation or custom configurations, these Card Edge Connectors are the perfect solution for your connectivity requirements. Explore our full range of products for more options in the PCB Connectors category.