M83723/84R20416 L/C

Heilind Number:EDA346-064-555-807
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/84R20416 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/84R20416 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-064-555-807

Detailed Description

Enhance your PCB connectivity with these sleek Card Edge Connectors. Designed for optimal performance, they feature a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. With a double-row configuration and a total of 64 positions, these connectors ensure seamless communication between boards. The copper alloy contact material guarantees reliable conductivity, while the .125-inch pitch and .2-inch row spacing allow for efficient data transfer. Operating flawlessly in a temperature range from -40 to 105°C, they are perfect for a variety of environments. Trust in these connectors for secure and stable board-to-board connections in your electronic projects.