| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys M83723/84R20417 L/C |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .125 in |
| Row Spacing: | .2 in |
| Number of Positions: | 64 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA346-064-555-808 |
M83723/84R20417 L/C
| Heilind Number: | EDA346-064-555-808 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | M83723/84R20417 L/C |
| ECAD Model: |
Specifications
Detailed Description
Enhance PCB connectivity with these versatile Card Edge Connectors. Designed for seamless integration, they feature a durable UL 94V-0 Thermoplastic Polyester housing and high-performance Copper Alloy contacts. With a pitch of .125 inches and 64 positions spread across two rows, they offer efficient signal transmission. The straight mount orientation ensures easy installation, while the wide operating temperature range of -40 to 105°C guarantees reliable performance in various environments. Perfect for a range of applications, these connectors provide a secure and efficient solution for your connectivity needs.

