M83723/84R20419 L/C

Heilind Number:EDA346-064-555-858
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/84R20419 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/84R20419 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-064-555-858

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connectors. Designed for precision and durability, these connectors feature a vibrant Green housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable operation even in demanding environments. With a current rating of 3 A, they offer efficient power transmission for your electronic devices. The Copper Alloy contacts, with a pitch of .125 in, provide secure and stable connections across two rows of 64 positions, allowing for seamless data transfer. Their straight mount orientation and compact design make them ideal for space-constrained applications. Operating flawlessly in a wide temperature range from -40 to 105 °C, these connectors guarantee consistent performance in any conditions. Upgrade your PCB assembly with these essential components, perfect for various industries and applications.