M83723/84R2041N L/C

Heilind Number:EDA346-064-555-878
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/84R2041N L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/84R2041N L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-064-555-878

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors, designed for seamless integration in your electronic setups. Featuring a vibrant green color, these connectors not only provide a visual pop but also offer reliable performance, with an amperage rating of 3 A. Constructed with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, they ensure robust and efficient power transmission. With two rows and a total of 64 positions, these connectors offer ample connectivity options, while the .125-inch pitch and .2-inch row spacing allow for precise alignment. Suitable for straight mounting orientation, they are ideal for board-to-board connections. Operating smoothly in temperatures ranging from -40 to 105 °C, these connectors are essential components for your electronic projects. Upgrade your connectivity game with these high-quality Card Edge Connectors.