M83723/84R2041Y L/C

Heilind Number:EDA346-064-556-201
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/84R2041Y L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/84R2041Y L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-064-556-201

Detailed Description

Enhance connectivity within your electronic devices with our high-performance Card Edge Connectors. Designed with precision and reliability in mind, these connectors feature a vibrant green color and are crafted from durable UL 94V-0 Thermoplastic Polyester. With a contact material of Copper Alloy and a 3A amperage capacity, they ensure seamless power transmission. The dual-row design with 64 positions offers ample space for secure connections, while the .125-inch pitch and .2-inch row spacing allow for precise alignment on PCBs. Operating flawlessly in temperatures ranging from -40 to 105°C, they are suitable for a wide range of applications. Perfect for your PCB connectivity needs, these connectors guarantee efficient and stable performance in every use.