M83723/84R22126 L/C

Heilind Number:EDA346-064-556-202
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/84R22126 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/84R22126 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-064-556-202

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connectors. Designed for precision and durability, these connectors feature a vibrant green color and offer a 3 A amperage for reliable power transmission. Crafted with UL 94V-0 Thermoplastic Polyester housing material and Copper Alloy contacts, they ensure optimal conductivity and safety. With two rows and 64 positions, they provide ample connectivity options, while a pitch of .125 in and row spacing of .2 in allow for efficient PCB integration. The straight mount orientation offers easy installation, and with an operating temperature range of -40 to 105 °C, they guarantee reliable performance in diverse environments. Perfect for demanding PCB applications, these connectors are a must-have for any electronic project. Explore our full range of connectors for even more connectivity solutions.