M83723/84R22127 L/C

Heilind Number:EDA346-064-556-203
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/84R22127 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/84R22127 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-064-556-203

Detailed Description

Enhance your circuit board connectivity with our Card Edge Connectors in striking green. Designed for optimal performance, these connectors feature UL 94V-0 Thermoplastic Polyester housing material, ensuring durability and safety. With two rows of Copper Alloy contacts, each offering a reliable 3 A of power transmission, you can trust in seamless data and power transfer. The .125-inch pitch and .2-inch row spacing accommodate precision PCB layouts, while the straight mount orientation simplifies installation. Boasting 64 positions in total, these connectors facilitate extensive board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, they are suitable for a wide range of environments. Upgrade your setup with these high-quality connectors, a must-have in any electronic assembly project.