M83723/84R22129 L/C

Heilind Number:EDA346-064-556-207
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/84R22129 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/84R22129 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-064-556-207

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors in striking green. Designed for optimal performance, these connectors boast a 3A amperage capacity and feature durable UL 94V-0 Thermoplastic Polyester housing material. With two rows of copper alloy contacts, accommodating up to 64 positions, they offer seamless data transfer. The .125-inch pitch and .2-inch row spacing ensure precise alignment on your board. Engineered for versatility, these connectors come in a straight mount orientation, suitable for various applications. Operating flawlessly in temperatures ranging from -40 to 105 °C, they guarantee reliability in diverse environments. Upgrade your setup with these high-quality connectors and experience seamless connectivity in your projects.