M83723/84R2212N L/C

Heilind Number:EDA346-064-556-208
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/84R2212N L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/84R2212N L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-064-556-208

Detailed Description

Enhance your PCB connection capabilities with our premium Card Edge Connectors. Designed for seamless integration, these connectors feature a vibrant Green color and boast a high amperage rating of 3A, ensuring reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, they offer exceptional durability and safety. With two rows of copper alloy contacts and a pitch of .125 inches, achieving efficient data transfer is a breeze. The 64 positions allow for versatile connectivity options, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for a wide range of applications in the electronics industry. Elevate your PCB assembly process with these high-quality Card Edge Connectors.