M83723/84R2212Y L/C

Heilind Number:EDA346-064-556-212
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/84R2212Y L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/84R2212Y L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-064-556-212

Detailed Description

Enhance your PCB connectivity with these high-performance Card Edge Connectors. Designed for efficiency and durability, each connector features UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue, ensuring both safety and visibility in any setup. With a 3A amperage rating, they offer reliable power transmission for your electronic components. The 64 positions, spread across 2 rows with a pitch of .125 inches, provide ample room for seamless board-to-board connections. Crafted from Copper Alloy, the contacts guarantee optimal signal conductivity. Their straight mount orientation and row spacing of .2 inches make for easy installation and maintenance. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for a wide range of applications in various industries. Elevate your connectivity solutions with these Card Edge Connectors.