M83723/84R22196 L/C

Heilind Number:EDA346-064-556-258
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/84R22196 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/84R22196 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-064-556-258

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors. Designed for optimal performance, these connectors feature a sleek green housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of contact points crafted from high-quality Copper Alloy, they guarantee reliable power transmission at a maximum amperage of 3 A. The .125-inch pitch and .2-inch row spacing offer precise alignment, while the 64 positions accommodate complex circuitry with ease. Suitable for straight mount orientation, they provide seamless integration into your setup. Operating flawlessly in a wide temperature range from -40 to 105°C, these connectors are a must-have for any PCB assembly project.Upgrade your connectivity game with these high-performance Board To Board PCB Connectors.