M83723/84R22197 L/C

Heilind Number:EDA346-064-556-802
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/84R22197 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/84R22197 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-064-556-802

Detailed Description

Upgrade your circuit connectivity with our high-performance Card Edge Connectors. Designed for seamless integration on PCBs, these connectors boast a vibrant green hue, adding a touch of color to your setup. With a durable UL 94V-0 Thermoplastic Polyester housing, they're built to withstand the rigors of industrial environments. Featuring two rows of copper alloy contacts, they ensure reliable power transmission with an amperage of 3A. The 64 positions, spaced at a pitch of .125 inches with a row spacing of .2 inches, offer ample room for multiple connections. Their straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105°C guarantees performance in various conditions. Elevate your PCB connectivity with these essential components.