M83723/84R22198 L/C

Heilind Number:EDA346-064-556-803
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/84R22198 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/84R22198 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-064-556-803

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors in a vibrant green hue. Designed for optimal performance, these connectors boast a robust amperage of 3 A, ensuring reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, they offer both durability and safety. With two rows of copper alloy contacts, each spaced precisely at .125 inches, they provide seamless communication between boards. Featuring 64 positions in total, these connectors accommodate a wide range of connections. Their straight mount orientation simplifies installation, while their operating temperature range of -40 to 105 °C guarantees functionality in various environments. Ideal for a variety of applications, these connectors are a must-have for any PCB setup.