M83723/84R22199 L/C

Heilind Number:EDA346-064-556-804
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/84R22199 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/84R22199 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-064-556-804

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors, designed for optimal performance in electronic assemblies. Featuring a vibrant green color, these connectors offer a reliable amperage of 3A, making them ideal for various applications. Crafted from UL 94V-0 Thermoplastic Polyester housing material and Copper Alloy contact material, they ensure durability and efficient signal transmission. With two rows and a pitch of .125 inches, they provide seamless integration and secure connections. Boasting 64 positions, these connectors support high-density PCB layouts. Their straight mount orientation and operating temperature range of -40 to 105°C further enhance their versatility. Trust in our Card Edge Connectors for seamless board-to-board connections in your electronic projects.