M83723/84R2219N L/C

Heilind Number:EDA346-064-556-807
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/84R2219N L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/84R2219N L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-064-556-807

Detailed Description

Introducing our Card Edge Connectors, essential components for seamless board-to-board PCB connections. These connectors, designed for efficiency and durability, feature a vibrant green color and are crafted from UL 94V-0 Thermoplastic Polyester, ensuring high performance even in demanding environments. With a current rating of 3A, they provide reliable power transmission. The copper alloy contact material guarantees optimal conductivity, while the double-row design with 64 positions offers ample connectivity options. Operating flawlessly in temperatures ranging from -40 to 105°C, our connectors are suitable for diverse applications. Their straight mount orientation and precise pitch of .125 inches, along with a row spacing of .2 inches, facilitate easy and secure installations. Trust in our connectors for seamless and efficient PCB interconnections.