M83723/84R2219Y L/C

Heilind Number:EDA346-064-556-808
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/84R2219Y L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/84R2219Y L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-064-556-808

Detailed Description

Enhance connectivity in your electronic devices with these green Card Edge Connectors. Designed for optimal performance, they feature a 3A amperage, UL 94V-0 Thermoplastic Polyester housing material, and Copper Alloy contact material. With two rows and 64 positions, these connectors ensure seamless communication between boards. The .125-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation offers easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, they guarantee reliability in various environments. Perfect for applications requiring secure PCB connections, these connectors are a must-have in your electronic assembly toolkit.