M83723/84R22327 L/C

Heilind Number:EDA346-064-556-858
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/84R22327 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/84R22327 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-064-556-858

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connectors. Designed for seamless integration, these connectors feature a vibrant green color and are crafted from durable UL 94V-0 Thermoplastic Polyester, ensuring reliability in any application. With a 3A amperage and copper alloy contacts, they guarantee efficient power transmission. Their dual-row configuration with 64 positions offers ample connectivity options, while a pitch of .125 inches and row spacing of .2 inches facilitate easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, they are suitable for a wide range of environments. Perfect for use in various electronics and industrial setups, these connectors provide a secure and stable connection for your PCBs. Trust in their straight mount orientation for a hassle-free installation process. Elevate your connectivity solutions with these essential components.