M83723/84R22328 L/C

Heilind Number:EDA346-064-556-878
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/84R22328 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/84R22328 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-064-556-878

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors in sleek green. Designed for optimized performance, these connectors feature UL 94V-0 Thermoplastic Polyester housing, ensuring durability and safety. With two rows of Copper Alloy contacts, they offer reliable power transfer at a 3 A amperage. The .125-inch pitch and .2-inch row spacing provide seamless integration onto your board, while the 64 positions cater to diverse connectivity needs. Straight mount orientation simplifies installation, and with an operating temperature range of -40 to 105 °C, these connectors are suitable for a wide range of applications. Elevate your PCB design with these essential components.