M83723/84R2232N L/C

Heilind Number:EDA346-064-558-202
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/84R2232N L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/84R2232N L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-064-558-202

Detailed Description

Enhance connectivity within your electronic devices with these Card Edge Connectors. Designed for optimal performance, they feature a durable UL 94V-0 Thermoplastic Polyester housing in a striking green color. With a 3A amperage rating and Copper Alloy contact material, these connectors ensure reliable power transmission. Their double-row configuration, with a pitch of .125 inches and row spacing of .2 inches, accommodates 64 positions for seamless board-to-board connections. Operating flawlessly in a temperature range of -40 to 105°C, they offer superb reliability in various environments. Perfect for a wide range of applications, these connectors provide efficient and secure connectivity for your PCB setups. Elevate your electronic assembly projects with these high-quality components.