M83723/84R2232Y L/C

Heilind Number:EDA346-064-558-203
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/84R2232Y L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/84R2232Y L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-064-558-203

Detailed Description

Enhance your PCB connections with our high-quality Card Edge Connectors, featuring a vibrant Green color for easy identification. These connectors boast a robust design, with a housing crafted from UL 94V-0 Thermoplastic Polyester for superior durability. With two rows of copper alloy contacts, each with a pitch of .125 inches and row spacing of .2 inches, they offer reliable connectivity for your electronic components. The 64 positions cater to versatile applications, and their right-angle mount orientation provides flexibility in installation. Operating seamlessly in temperatures ranging from -40 to 105°C, these connectors are a dependable choice for demanding environments. Explore our range of products and elevate your connectivity solutions with ease.