M83723/84R22557 L/C

Heilind Number:EDA346-064-558-207
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/84R22557 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/84R22557 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-064-558-207

Detailed Description

Upgrade your PCB connections with our high-performance Card Edge Connectors. Designed for seamless integration, these connectors feature a vibrant green color and are crafted from UL 94V-0 Thermoplastic Polyester for optimal durability. With two rows of contacts made from Copper Alloy, they ensure reliable power delivery at a maximum amperage of 3 A. The .125-inch pitch and .2-inch row spacing provide precise alignment for effortless installation. Offering 64 positions in total, they accommodate multiple connections with ease. Engineered for versatility, these connectors boast a right-angle mount orientation, perfect for space-saving layouts. Operating flawlessly in temperatures ranging from -40 to 105 °C, they guarantee performance in even the most demanding environments. Elevate your connectivity solutions with our premium Card Edge Connectors.