M83723/84R22558 L/C

Heilind Number:EDA346-064-558-208
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/84R22558 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/84R22558 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-064-558-208

Detailed Description

Enhance connectivity within your electronic systems with these Card Edge Connectors. Designed for seamless integration on PCBs, they feature a durable UL 94V-0 Thermoplastic Polyester housing in a striking green hue. With a current rating of 3 A, these connectors ensure reliable power transmission. The two rows of copper alloy contacts, each with 64 positions and a pitch of .125 inches, facilitate high-speed data transfer. Their right-angle mount orientation and precise row spacing of .2 inches offer easy installation and optimal board-to-board connections. Operating flawlessly in a wide temperature range from -40 to 105 °C, these connectors are essential components for your electronic projects. Elevate your connectivity game with these high-performance connectors.