M83723/84R22559 L/C

Heilind Number:EDA346-064-558-212
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/84R22559 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/84R22559 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-064-558-212

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connectors. Designed for optimal performance, these connectors feature a vibrant green color and a durable housing made of UL 94V-0 Thermoplastic Polyester. With a current rating of 3 A, they ensure reliable power transmission. The two rows of connectors offer ample space for 64 positions, facilitating seamless data transfer. Crafted from high-quality Copper Alloy, the contacts guarantee efficient conductivity. Their right-angle mount orientation and compact pitch of .125 inches make them ideal for board-to-board PCB connections. With a wide operating temperature range of -40 to 105 °C, these connectors are suitable for various environments. Upgrade your electronic assemblies with these reliable and high-performance components.