M83723/84R2255N L/C

Heilind Number:EDA346-064-558-258
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/84R2255N L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/84R2255N L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-064-558-258

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connectors. Featuring a vibrant green hue, these connectors are not only visually striking but also highly functional. With a 3 A amperage rating, they provide reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, they offer exceptional durability and safety. The double-row design with 64 positions ensures ample connectivity options, while the .125-inch pitch and .2-inch row spacing enable precise alignment on your PCB. Their copper alloy contact material guarantees excellent conductivity. Designed for right-angle mounting, they seamlessly integrate into your device layout. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for a wide range of applications in the electronics industry. Trust in our high-quality connectors to streamline your PCB connections efficiently.