M83723/84R2255Y L/C

Heilind Number:EDA346-064-558-802
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/84R2255Y L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/84R2255Y L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-064-558-802

Detailed Description

Enhance connectivity with our Card Edge Connectors, designed for seamless integration in PCB assemblies. Featuring a vibrant Green color, these connectors boast a robust construction with UL 94V-0 Thermoplastic Polyester housing, ensuring durability and safety. With a 3 A amperage capacity, they offer reliable power transmission for various electronic applications. The two rows of Copper Alloy contacts, with a pitch and row spacing of .125 in and .2 in respectively, provide efficient signal transfer. With 64 positions available, these connectors accommodate complex connectivity needs. Their Right Angle mount orientation facilitates easy installation, while the wide operating temperature range of -40 to 105 °C ensures performance in diverse environments. Ideal for high-speed data transmission and power delivery, our Card Edge Connectors are a vital component for any PCB assembly project.