M83723/84R24196 L/C

Heilind Number:EDA346-064-558-803
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/84R24196 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/84R24196 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-064-558-803

Detailed Description

Elevate your PCB connections with these high-performance Card Edge Connectors. Designed for seamless integration, they feature a sleek green housing made of UL 94V-0 Thermoplastic Polyester for enhanced durability. With a double-row configuration, they offer 64 positions for efficient data transmission. The contact material, crafted from Copper Alloy, ensures reliable conductivity, while a pitch of .125 inches and row spacing of .2 inches provide optimal signal integrity. Perfect for space-constrained applications, these connectors boast a right-angle mount orientation. Operating flawlessly in a wide temperature range from -40 to 105°C, they guarantee consistent performance in diverse environments. Upgrade your setup with these essential components and experience seamless connectivity like never before.